


10144517-084802LF | |
|---|---|
DigiKey Part Number | 609-5440-2-ND - Tape & Reel (TR) 609-5440-1-ND - Cut Tape (CT) 609-5440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-084802LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-084802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.20000 | RM13.20 |
| 10 | RM11.22100 | RM112.21 |
| 25 | RM10.51840 | RM262.96 |
| 50 | RM10.01540 | RM500.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM9.26820 | RM1,390.23 |
| 300 | RM8.82587 | RM2,647.76 |
| 450 | RM8.57693 | RM3,859.62 |
| 750 | RM8.27343 | RM6,205.07 |
| 1,050 | RM8.07944 | RM8,483.41 |
| 1,500 | RM7.87879 | RM11,818.19 |
| 3,750 | RM7.38606 | RM27,697.72 |
| Unit Price without VAT: | RM13.20000 |
|---|---|
| Unit Price with VAT: | RM14.52000 |





