


10144517-102802LF | |
|---|---|
DigiKey Part Number | 609-5442-2-ND - Tape & Reel (TR) 609-5442-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144517-102802LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-102802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.70000 | RM11.70 |
| 10 | RM9.93300 | RM99.33 |
| 25 | RM9.30960 | RM232.74 |
| 50 | RM8.86500 | RM443.25 |
| 100 | RM8.44150 | RM844.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM7.65453 | RM3,061.81 |
| 800 | RM7.28925 | RM5,831.40 |
| 1,200 | RM7.08379 | RM8,500.55 |
| 2,000 | RM6.83318 | RM13,666.36 |
| 2,800 | RM6.67305 | RM18,684.54 |
| 4,000 | RM6.50738 | RM26,029.52 |
| Unit Price without VAT: | RM11.70000 |
|---|---|
| Unit Price with VAT: | RM12.87000 |








