40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
10144518-041802LF
10144518-041802LF
Amphenol ICC BergStak® Lite Board-to-Board Connectors | Digi-Key Daily

10144518-041802LF

DigiKey Part Number
609-5445-2-ND - Tape & Reel (TR)
609-5445-1-ND - Cut Tape (CT)
609-5445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10144518-041802LF
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10144518-041802LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,738
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.81000RM38.10
25RM3.57120RM89.28
50RM3.40020RM170.01
100RM3.23750RM323.75
250RM3.03476RM758.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM2.77227RM2,495.04
1,800RM2.63996RM4,751.93
2,700RM2.56552RM6,926.90
4,500RM2.47474RM11,136.33
6,300RM2.41673RM15,225.40
9,000RM2.35672RM21,210.48
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900