


10144518-044802LF | |
|---|---|
DigiKey Part Number | 609-5448-2-ND - Tape & Reel (TR) 609-5448-1-ND - Cut Tape (CT) 609-5448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-044802LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-044802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.73500 | RM37.35 |
| 25 | RM3.50040 | RM87.51 |
| 50 | RM3.33320 | RM166.66 |
| 100 | RM3.17410 | RM317.41 |
| 250 | RM2.97516 | RM743.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.79682 | RM1,678.09 |
| 1,200 | RM2.66331 | RM3,195.97 |
| 1,800 | RM2.58818 | RM4,658.72 |
| 3,000 | RM2.49659 | RM7,489.77 |
| 4,200 | RM2.43805 | RM10,239.81 |
| 6,000 | RM2.37751 | RM14,265.06 |
| 15,000 | RM2.22880 | RM33,432.00 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |







