


10147523-144-1HLF | |
|---|---|
DigiKey Part Number | 609-10147523-144-1HLFTR-ND - Tape & Reel (TR) 609-10147523-144-1HLFCT-ND - Cut Tape (CT) 609-10147523-144-1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147523-144-1HLF |
Description | BERGSTAK FX10 0.5MM RECEPTACLE |
Customer Reference | |
Detailed Description | 144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147523-144-1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Mated Stacking Heights | 4.3mm, 6mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.58000 | RM22.58 |
| 10 | RM19.17600 | RM191.76 |
| 25 | RM17.97320 | RM449.33 |
| 50 | RM17.11440 | RM855.72 |
| 100 | RM16.29740 | RM1,629.74 |
| 250 | RM15.27696 | RM3,819.24 |
| 500 | RM15.27554 | RM7,637.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM13.67730 | RM16,412.76 |
| 2,400 | RM13.02525 | RM31,260.60 |
| Unit Price without VAT: | RM22.58000 |
|---|---|
| Unit Price with VAT: | RM24.83800 |













