


10162688-205202CLF | |
|---|---|
DigiKey Part Number | 609-10162688-205202CLFTR-ND - Tape & Reel (TR) 609-10162688-205202CLFCT-ND - Cut Tape (CT) 609-10162688-205202CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162688-205202CLF |
Description | COMBOLOCK, 1.00MM (0.039IN) SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 (5 + 2 Power) position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10162688-205202CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.97000 | RM9.97 |
| 10 | RM8.46700 | RM84.67 |
| 100 | RM7.19600 | RM719.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM6.47131 | RM2,912.09 |
| 900 | RM6.16251 | RM5,546.26 |
| 1,350 | RM5.98883 | RM8,084.92 |
| 2,250 | RM5.77697 | RM12,998.18 |
| 3,150 | RM5.64153 | RM17,770.82 |
| 4,500 | RM5.50149 | RM24,756.71 |
| Unit Price without VAT: | RM9.97000 |
|---|---|
| Unit Price with VAT: | RM10.96700 |

