
10164742-001LF | |
|---|---|
DigiKey Part Number | 609-10164742-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164742-001LF |
Description | MILLIPACS PLUS RIGHT END GUIDE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Housing for Male Pins Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 10164742-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Mating Guide | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.74800 | RM47.48 |
| 25 | RM4.45080 | RM111.27 |
| 50 | RM4.23780 | RM211.89 |
| 100 | RM4.03530 | RM403.53 |
| 250 | RM3.78224 | RM945.56 |
| 500 | RM3.60164 | RM1,800.82 |
| 1,000 | RM3.42973 | RM3,429.73 |
| 2,500 | RM3.21506 | RM8,037.65 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

