
10164743-001LF | |
|---|---|
DigiKey Part Number | 609-10164743-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164743-001LF |
Description | MILLIPACS PLUS RIGHT END GUIDE S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Housing for Female Sockets Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 10164743-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM4.87000 | RM48.70 |
| 25 | RM4.56560 | RM114.14 |
| 50 | RM4.34740 | RM217.37 |
| 100 | RM4.13980 | RM413.98 |
| 250 | RM3.88028 | RM970.07 |
| 500 | RM3.69486 | RM1,847.43 |
| 1,000 | RM3.51850 | RM3,518.50 |
| 2,500 | RM3.29828 | RM8,245.70 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

