
52601-G10-8TLF | |
|---|---|
DigiKey Part Number | 609-6088-2-ND - Tape & Reel (TR) 609-6088-1-ND - Cut Tape (CT) 609-6088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52601-G10-8TLF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52601-G10-8TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.365" (9.27mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.87000 | RM10.87 |
| 10 | RM9.25100 | RM92.51 |
| 25 | RM8.67280 | RM216.82 |
| 50 | RM8.25820 | RM412.91 |
| 100 | RM7.86350 | RM786.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM7.48775 | RM1,497.55 |
| 400 | RM7.13033 | RM2,852.13 |
| 600 | RM6.92928 | RM4,157.57 |
| 1,000 | RM6.68405 | RM6,684.05 |
| 1,400 | RM6.52731 | RM9,138.23 |
| 2,000 | RM6.36525 | RM12,730.50 |
| 5,000 | RM5.96714 | RM29,835.70 |
| Unit Price without VAT: | RM10.87000 |
|---|---|
| Unit Price with VAT: | RM11.95700 |

