54101-T08-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1,444
Unit Price: RM6.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,296
Unit Price: RM9.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.50420
Datasheet

Similar


Harwin Inc.
In Stock: 301
Unit Price: RM6.46000
Datasheet

Similar


Harwin Inc.
In Stock: 42
Unit Price: RM4.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 37,438
Unit Price: RM7.21000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,350
Unit Price: RM9.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 205
Unit Price: RM9.81000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 392
Unit Price: RM10.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 154
Unit Price: RM10.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 51
Unit Price: RM12.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 70
Unit Price: RM13.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 179
Unit Price: RM14.11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM7.53100
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54101-T08-36

DigiKey Part Number
54101-T08-36-ND
Manufacturer
Manufacturer Product Number
54101-T08-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54101-T08-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes