
62471-001LF | |
|---|---|
DigiKey Part Number | 62471-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 62471-001LF |
Description | CONN 6POS NATURAL IN-LINE |
Customer Reference | |
Detailed Description | 6 (Coax) Position Connector Natural Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 6 (Coax) | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |

