90 Connector Header, Male Pins Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10129300-101LF

DigiKey Part Number
609-10129300-101LF-ND
Manufacturer
Manufacturer Product Number
10129300-101LF
Description
CONN AIRMAX VS2
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
10129300-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
9
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Differential Pairs
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.