68685-327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM14.97502
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM60.12520
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM73.19580
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM60.12520
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM56.74460
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM54.32700
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM70.21720
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM54.81640
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM72.42420
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM73.73640
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM74.96640
Datasheet
Image for 68685-327 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68685-327

DigiKey Part Number
68685-327-ND
Manufacturer
Manufacturer Product Number
68685-327
Description
CONN RCPT 27POS 0.1 GOLD PCB
Customer Reference
Detailed Description
27 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
68685-327 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
1000V
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes