75844-102-12LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: RM10.34392

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.71485

Similar


Preci-Dip
In Stock: 0
Unit Price: RM5.05776

Similar


Preci-Dip
In Stock: 0
Unit Price: RM11.72890

Similar


Samtec Inc.
In Stock: 153
Unit Price: RM3.43000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM3.86000

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM3.78000
Datasheet

Similar


Samtec Inc.
In Stock: 4,472
Unit Price: RM4.18000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.31000

Similar


Samtec Inc.
In Stock: 3,880
Unit Price: RM3.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM3.55000
Datasheet

Similar


Samtec Inc.
In Stock: 106
Unit Price: RM6.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.76000

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.22000
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
BERGSTIK, MezzSelect, Basics+ Series, 12 positions

75844-102-12LF

DigiKey Part Number
75844-102-12LF-ND
Manufacturer
Manufacturer Product Number
75844-102-12LF
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-102-12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes