
B3B-PH-TW-S | |
|---|---|
DigiKey Part Number | 455-B3B-PH-TW-S-ND |
Manufacturer | |
Manufacturer Product Number | B3B-PH-TW-S |
Description | CONN ADAPT PLUG/PLUG 3POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.21000 | RM12.10 |
| 100 | RM1.02870 | RM102.87 |
| 500 | RM0.91826 | RM459.13 |
| 1,000 | RM0.87433 | RM874.33 |
| 5,000 | RM0.78044 | RM3,902.20 |
| 10,000 | RM0.74320 | RM7,432.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |







