New Product
30 Position Connector Receptacle, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B04R3J1B1AA1301110

DigiKey Part Number
609-B04R3J1B1AA1301110TR-ND - Tape & Reel (TR)
609-B04R3J1B1AA1301110CT-ND - Cut Tape (CT)
609-B04R3J1B1AA1301110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B04R3J1B1AA1301110
Description
BOARD TO BOARD CONNECTOR, PITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Receptacle, Floating
Mated Stacking Heights
18mm, 20mm, 21mm, 22mm, 24mm,25mm, 26mm, 28mm, 30mm
Number of Positions
30
Height Above Board
0.587" (14.91mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.19000RM23.19
10RM19.69900RM196.99
25RM18.46560RM461.64
50RM17.58220RM879.11
100RM16.74290RM1,674.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM15.94380RM3,188.76
400RM15.18310RM6,073.24
600RM14.75523RM8,853.14
1,000RM14.23331RM14,233.31
1,400RM13.89974RM19,459.64
2,000RM13.55472RM27,109.44
Manufacturers Standard Package
Unit Price without VAT:RM23.19000
Unit Price with VAT:RM25.50900