
PSAS4F3130071TR | |
|---|---|
DigiKey Part Number | 609-6582TR-ND - Tape & Reel (TR) 609-6582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS4F3130071TR |
Description | U.2/U.3 SAS/PCIE 4.0 68POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4F3130071TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.44000 | RM31.44 |
| 10 | RM26.71700 | RM267.17 |
| 25 | RM25.04440 | RM626.11 |
| 50 | RM23.84800 | RM1,192.40 |
| 100 | RM22.70940 | RM2,270.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM21.01610 | RM6,304.83 |
| 600 | RM20.01382 | RM12,008.29 |
| 900 | RM19.44994 | RM17,504.95 |
| 1,500 | RM18.76225 | RM28,143.38 |
| 2,100 | RM18.32272 | RM38,477.71 |
| Unit Price without VAT: | RM31.44000 |
|---|---|
| Unit Price with VAT: | RM34.58400 |













