SLW4R-1C7BLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2,191
Unit Price: RM1.22000
Datasheet
Image for SLW4R-1C7BLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW4R-1C7BLF

DigiKey Part Number
SLW4R-1C7BLF-ND
Manufacturer
Manufacturer Product Number
SLW4R-1C7BLF
Description
CONN FPC BOTTOM 4POS 1MM R/A
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLW4R-1C7BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.157" (4.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes