
C10-597160-34D | |
|---|---|
DigiKey Part Number | 2266-10-597160-34D-339-ND |
Manufacturer | |
Manufacturer Product Number | C10-597160-34D |
Description | CONTACT PIN 20-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16S Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM11.82000 | RM295.50 |
| 150 | RM11.30780 | RM1,696.17 |
| Unit Price without VAT: | RM11.82000 |
|---|---|
| Unit Price with VAT: | RM13.00200 |

