
97-3102A-24-22S | |
|---|---|
DigiKey Part Number | 339-97-3102A-24-22S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-24-22S |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Shell Size - Insert 24-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM232.66000 | RM232.66 |
| 10 | RM197.74900 | RM1,977.49 |
| 25 | RM185.37200 | RM4,634.30 |
| 50 | RM176.53260 | RM8,826.63 |
| 100 | RM168.11600 | RM16,811.60 |
| 250 | RM157.70376 | RM39,425.94 |
| Unit Price without VAT: | RM232.66000 |
|---|---|
| Unit Price with VAT: | RM255.92600 |


