
97-4106A-18-11P(621) | |
|---|---|
DigiKey Part Number | 339-97-4106A-18-11P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-18-11P(621) |
Description | CONN PLUG MALE 5POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 5 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.04000 | RM121.04 |
| 10 | RM102.85800 | RM1,028.58 |
| 25 | RM96.41960 | RM2,410.49 |
| 50 | RM91.81940 | RM4,590.97 |
| 100 | RM87.43960 | RM8,743.96 |
| 250 | RM81.97184 | RM20,492.96 |
| 500 | RM78.06504 | RM39,032.52 |
| Unit Price without VAT: | RM121.04000 |
|---|---|
| Unit Price with VAT: | RM133.14400 |


