
ALM07FD15-2P(072) | |
|---|---|
DigiKey Part Number | ALM07FD15-2P(072)-ND |
Manufacturer | |
Manufacturer Product Number | ALM07FD15-2P(072) |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | 15-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Silicon Rubber | |
Applications | Aviation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM105.99000 | RM105.99 |
| 10 | RM90.06400 | RM900.64 |
| 25 | RM84.42480 | RM2,110.62 |
| 50 | RM80.39640 | RM4,019.82 |
| 100 | RM76.56250 | RM7,656.25 |
| 250 | RM71.77420 | RM17,943.55 |
| 500 | RM68.35324 | RM34,176.62 |
| Unit Price without VAT: | RM105.99000 |
|---|---|
| Unit Price with VAT: | RM116.58900 |


