7 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle, Male Pins Solder Cup
MS3102A24-2P

MS3102A24-2P

DigiKey Part Number
339-MS3102A24-2P-ND
Manufacturer
Manufacturer Product Number
MS3102A24-2P
Description
CONN RCPT MALE 7P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
24-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.375" (34.93mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM113.39000RM113.39
10RM96.35700RM963.57
25RM90.32520RM2,258.13
50RM86.01580RM4,300.79
100RM81.91260RM8,191.26
250RM76.79028RM19,197.57
500RM73.13018RM36,565.09
Manufacturers Standard Package
Unit Price without VAT:RM113.39000
Unit Price with VAT:RM124.72900