
MS3106A24-7S | |
|---|---|
DigiKey Part Number | 339-MS3106A24-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-7S |
Description | CONN PLUG FMALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-7 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM249.48000 | RM249.48 |
| 10 | RM212.04700 | RM2,120.47 |
| 25 | RM198.77760 | RM4,969.44 |
| 50 | RM189.29880 | RM9,464.94 |
| 100 | RM180.27390 | RM18,027.39 |
| Unit Price without VAT: | RM249.48000 |
|---|---|
| Unit Price with VAT: | RM274.42800 |





