
MS3106E20-24S | |
|---|---|
DigiKey Part Number | 339-MS3106E20-24S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-24S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-24 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM211.92000 | RM211.92 |
| 10 | RM180.12400 | RM1,801.24 |
| 25 | RM168.85000 | RM4,221.25 |
| 50 | RM160.79740 | RM8,039.87 |
| 100 | RM153.13080 | RM15,313.08 |
| 250 | RM143.55832 | RM35,889.58 |
| Unit Price without VAT: | RM211.92000 |
|---|---|
| Unit Price with VAT: | RM233.11200 |



