
PT01E-16-8P(SR) | |
|---|---|
DigiKey Part Number | 339-PT01E-16-8P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT01E-16-8P(SR) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 13A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 1kVAC |
Shell Size - Insert 16-8 | Cable Opening 0.500" (12.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM304.03000 | RM304.03 |
| 10 | RM258.42500 | RM2,584.25 |
| 25 | RM242.25520 | RM6,056.38 |
| 50 | RM230.70440 | RM11,535.22 |
| 100 | RM219.70690 | RM21,970.69 |
| Unit Price without VAT: | RM304.03000 |
|---|---|
| Unit Price with VAT: | RM334.43300 |


