5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder Cup
PT02E14-5P-023

PT02E-14-5P(023)

DigiKey Part Number
339-PT02E-14-5P(023)-ND
Manufacturer
Manufacturer Product Number
PT02E-14-5P(023)
Description
PT 5C 5#16 PIN RECP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Electroless Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
5
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14-5
Backshell Material, Plating
Aluminum, Electroless Nickel
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Neoprene
Termination
Solder Cup
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM155.83000RM155.83
10RM132.43900RM1,324.39
25RM124.14960RM3,103.74
50RM118.22680RM5,911.34
100RM112.58900RM11,258.90
250RM105.54944RM26,387.36
Manufacturers Standard Package
Unit Price without VAT:RM155.83000
Unit Price with VAT:RM171.41300