
PT02E-16-8S(023) | |
|---|---|
DigiKey Part Number | 339-PT02E-16-8S(023)-ND |
Manufacturer | |
Manufacturer Product Number | PT02E-16-8S(023) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1kVAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Electroless Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM215.20000 | RM215.20 |
| 10 | RM182.92100 | RM1,829.21 |
| 25 | RM171.47280 | RM4,286.82 |
| 50 | RM163.29460 | RM8,164.73 |
| 100 | RM155.50910 | RM15,550.91 |
| 250 | RM145.78772 | RM36,446.93 |
| Unit Price without VAT: | RM215.20000 |
|---|---|
| Unit Price with VAT: | RM236.72000 |


