
PT06P-14-19S(SR) | |
|---|---|
DigiKey Part Number | 339-PT06P-14-19S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06P-14-19S(SR) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Strain Relief |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.375" (9.53mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM330.10000 | RM330.10 |
| 10 | RM280.58800 | RM2,805.88 |
| 25 | RM263.03200 | RM6,575.80 |
| 50 | RM250.49080 | RM12,524.54 |
| 100 | RM238.55200 | RM23,855.20 |
| Unit Price without VAT: | RM330.10000 |
|---|---|
| Unit Price with VAT: | RM363.11000 |


