
SLPCRA16BSB3 | |
|---|---|
DigiKey Part Number | 965-SLPCRA16BSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA16BSB3 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.33000 | RM57.33 |
| 10 | RM48.71000 | RM487.10 |
| 25 | RM45.66000 | RM1,141.50 |
| 50 | RM43.47940 | RM2,173.97 |
| 100 | RM41.40510 | RM4,140.51 |
| 250 | RM38.81452 | RM9,703.63 |
| 500 | RM36.96382 | RM18,481.91 |
| 1,000 | RM35.20221 | RM35,202.21 |
| Unit Price without VAT: | RM57.33000 |
|---|---|
| Unit Price with VAT: | RM63.06300 |

