
SLPHIRBBPSB2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRBBPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBBPSB2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.38000 | RM43.38 |
| 10 | RM36.84700 | RM368.47 |
| 30 | RM34.09800 | RM1,022.94 |
| 50 | RM32.89040 | RM1,644.52 |
| 100 | RM31.32020 | RM3,132.02 |
| 250 | RM29.36056 | RM7,340.14 |
| 500 | RM27.96036 | RM13,980.18 |
| 1,000 | RM26.62731 | RM26,627.31 |
| Unit Price without VAT: | RM43.38000 |
|---|---|
| Unit Price with VAT: | RM47.71800 |


