



SLPRBBPNB | |
|---|---|
DigiKey Part Number | 965-SLPRBBPNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRBBPNB |
Description | SURLOK PLUS, RECEPTACLE, 8.0MM, |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |




