Terminal Receptacle, Male Pin Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Receptacle, Male Pin Connector Crimp 4 AWG
SLPIRA25CPNB1
SLPIRA25CPNB1

SLPIRA25CPNB1

DigiKey Part Number
965-SLPIRA25CPNB1-ND
Manufacturer
Manufacturer Product Number
SLPIRA25CPNB1
Description
SURLOK PLUS, INLINE RECEPTACLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Crimp
Wire Gauge
4 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM53.23000RM53.23
10RM45.23500RM452.35
25RM42.40080RM1,060.02
50RM40.37640RM2,018.82
100RM38.44970RM3,844.97
250RM36.04392RM9,010.98
500RM34.32536RM17,162.68
1,000RM32.68927RM32,689.27
Manufacturers Standard Package
Unit Price without VAT:RM53.23000
Unit Price with VAT:RM58.55300