



SLPIRC85CPNB2 | |
|---|---|
DigiKey Part Number | 965-SLPIRC85CPNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPNB2 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.77000 | RM72.77 |
| 10 | RM61.84600 | RM618.46 |
| 25 | RM57.97480 | RM1,449.37 |
| 50 | RM55.20720 | RM2,760.36 |
| 100 | RM52.57300 | RM5,257.30 |
| 250 | RM49.28452 | RM12,321.13 |
| 500 | RM46.93494 | RM23,467.47 |
| Unit Price without VAT: | RM72.77000 |
|---|---|
| Unit Price with VAT: | RM80.04700 |

