
SLPPC85BNB0 | |
|---|---|
DigiKey Part Number | 965-SLPPC85BNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BNB0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |

