
SLPPC85BNB2 | |
|---|---|
DigiKey Part Number | 965-SLPPC85BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BNB2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.42000 | RM85.42 |
| 10 | RM72.60600 | RM726.06 |
| 25 | RM68.05800 | RM1,701.45 |
| 50 | RM64.81060 | RM3,240.53 |
| 100 | RM61.71890 | RM6,171.89 |
| 250 | RM57.85844 | RM14,464.61 |
| 500 | RM55.10020 | RM27,550.10 |
| Unit Price without VAT: | RM85.42000 |
|---|---|
| Unit Price with VAT: | RM93.96200 |

