
SLPPC85BNO0 | |
|---|---|
DigiKey Part Number | 965-SLPPC85BNO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BNO0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.31000 | RM95.31 |
| 10 | RM80.99500 | RM809.95 |
| 25 | RM75.92400 | RM1,898.10 |
| 50 | RM72.30060 | RM3,615.03 |
| 100 | RM68.85190 | RM6,885.19 |
| 250 | RM64.54556 | RM16,136.39 |
| 500 | RM61.46904 | RM30,734.52 |
| Unit Price without VAT: | RM95.31000 |
|---|---|
| Unit Price with VAT: | RM104.84100 |

