Terminal Plug, Female Socket Connector Crimp 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPC85BNO1

DigiKey Part Number
965-SLPPC85BNO1-ND
Manufacturer
Manufacturer Product Number
SLPPC85BNO1
Description
SURLOK PLUS, RIGHT ANGLE PLUG, 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
3/0 AWG
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM95.31000RM95.31
10RM80.99500RM809.95
25RM75.92400RM1,898.10
50RM72.30060RM3,615.03
100RM68.85190RM6,885.19
250RM64.54556RM16,136.39
500RM61.46904RM30,734.52
Manufacturers Standard Package
Unit Price without VAT:RM95.31000
Unit Price with VAT:RM104.84100