
SLPPC85BSB4 | |
|---|---|
DigiKey Part Number | SLPPC85BSB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BSB4 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM104.92000 | RM104.92 |
| 10 | RM89.18600 | RM891.86 |
| 25 | RM83.60200 | RM2,090.05 |
| 50 | RM79.61240 | RM3,980.62 |
| 100 | RM75.81550 | RM7,581.55 |
| 250 | RM71.07336 | RM17,768.34 |
| 500 | RM67.68628 | RM33,843.14 |
| Unit Price without VAT: | RM104.92000 |
|---|---|
| Unit Price with VAT: | RM115.41200 |

