
SLPPC85BSO2 | |
|---|---|
DigiKey Part Number | SLPPC85BSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BSO2 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.78000 | RM108.78 |
| 10 | RM92.45200 | RM924.52 |
| 25 | RM86.66440 | RM2,166.61 |
| 50 | RM82.52960 | RM4,126.48 |
| 100 | RM78.59350 | RM7,859.35 |
| 250 | RM73.67848 | RM18,419.62 |
| 500 | RM70.18126 | RM35,090.63 |
| Unit Price without VAT: | RM108.78000 |
|---|---|
| Unit Price with VAT: | RM119.65800 |

