
8-04PMMS-SH7A15 | |
|---|---|
DigiKey Part Number | 1754-8-04PMMS-SH7A15-ND |
Manufacturer | |
Manufacturer Product Number | 8-04PMMS-SH7A15 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.83000 | RM34.83 |
| 10 | RM29.60100 | RM296.01 |
| 25 | RM27.74400 | RM693.60 |
| 50 | RM26.42000 | RM1,321.00 |
| 100 | RM25.15850 | RM2,515.85 |
| 250 | RM23.58404 | RM5,896.01 |
| 500 | RM22.45926 | RM11,229.63 |
| 1,000 | RM21.38837 | RM21,388.37 |
| Unit Price without VAT: | RM34.83000 |
|---|---|
| Unit Price with VAT: | RM38.31300 |

