
AD-02BMMM-QL8P01 | |
|---|---|
DigiKey Part Number | 1754-AD-02BMMM-QL8P01-ND |
Manufacturer | |
Manufacturer Product Number | AD-02BMMM-QL8P01 |
Description | CIRC CBL 2POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.06000 | RM62.06 |
| 10 | RM52.74900 | RM527.49 |
| 25 | RM49.44400 | RM1,236.10 |
| 50 | RM47.08460 | RM2,354.23 |
| 100 | RM44.83760 | RM4,483.76 |
| 250 | RM42.03272 | RM10,508.18 |
| 500 | RM40.02874 | RM20,014.37 |
| 1,000 | RM38.12096 | RM38,120.96 |
| Unit Price without VAT: | RM62.06000 |
|---|---|
| Unit Price with VAT: | RM68.26600 |

