



AD-03PMMP-QC8001 | |
|---|---|
DigiKey Part Number | 1754-AD-03PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AD-03PMMP-QC8001 |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 (Data) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Data) | |
Shell Size - Insert | A-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.85000 | RM34.85 |
| 10 | RM29.60000 | RM296.00 |
| 25 | RM27.74520 | RM693.63 |
| 50 | RM26.42120 | RM1,321.06 |
| 100 | RM25.15970 | RM2,515.97 |
| 250 | RM23.58500 | RM5,896.25 |
| 500 | RM22.46006 | RM11,230.03 |
| 1,000 | RM21.38912 | RM21,389.12 |
| Unit Price without VAT: | RM34.85000 |
|---|---|
| Unit Price with VAT: | RM38.33500 |


