AD-04BFFB-QL8AP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD-04BFFB-QL8AP0
AD-04BFFB-QL8AP0
AD-04BFFB-QL8AP0

AD-04BFFB-QL8AP0

DigiKey Part Number
1754-AD-04BFFB-QL8AP0-ND
Manufacturer
Manufacturer Product Number
AD-04BFFB-QL8AP0
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
A-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM60.51000RM60.51
10RM51.41700RM514.17
25RM48.19720RM1,204.93
50RM45.89600RM2,294.80
100RM43.70620RM4,370.62
250RM40.97172RM10,242.93
500RM39.01818RM19,509.09
1,000RM37.15856RM37,158.56
Manufacturers Standard Package
Unit Price without VAT:RM60.51000
Unit Price with VAT:RM66.56100