
BD-06AFMM-QR8D01 | |
|---|---|
DigiKey Part Number | 1754-1394-ND |
Manufacturer | |
Manufacturer Product Number | BD-06AFMM-QR8D01 |
Description | CBL 6POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert B | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.51000 | RM73.51 |
| 10 | RM62.48900 | RM624.89 |
| 30 | RM57.82533 | RM1,734.76 |
| 50 | RM55.77880 | RM2,788.94 |
| 100 | RM53.11800 | RM5,311.80 |
| 250 | RM49.79512 | RM12,448.78 |
| 500 | RM47.42102 | RM23,710.51 |
| Unit Price without VAT: | RM73.51000 |
|---|---|
| Unit Price with VAT: | RM80.86100 |


