6 (Data) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD-06RMFS-QC8001

DigiKey Part Number
1754-1401-ND
Manufacturer
Manufacturer Product Number
BD-06RMFS-QC8001
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 (Data) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6 (Data)
Shielding
Shell Size - Insert
B
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
300VAC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM29.31000RM29.31
10RM24.89300RM248.93
30RM23.03600RM691.08
50RM22.22000RM1,111.00
100RM21.15900RM2,115.90
250RM19.83444RM4,958.61
500RM18.88844RM9,444.22
1,000RM17.98768RM17,987.68
Manufacturers Standard Package
Unit Price without VAT:RM29.31000
Unit Price with VAT:RM32.24100