
1-2232891-1 | |
|---|---|
DigiKey Part Number | A145257-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232891-1 |
Description | 11P MONOPLUG 2.5 SELECTIVELY LOA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 11 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB, Position 1, 3, 5, 7, 9, 11 Not Loaded | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.35300 | RM33.53 |
| 25 | RM3.14240 | RM78.56 |
| 50 | RM2.99280 | RM149.64 |
| 136 | RM2.78846 | RM379.23 |
| 272 | RM2.65515 | RM722.20 |
| 544 | RM2.52833 | RM1,375.41 |
| 1,088 | RM2.40760 | RM2,619.47 |
| 2,584 | RM2.26506 | RM5,852.92 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

