Similar

HDB-44PMMP-SA8001 | |
|---|---|
DigiKey Part Number | HDB-44PMMP-SA8001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-44PMMP-SA8001 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDF-V44-113L051 | NorComp Inc. | 15 | 37-HDF-V44-113L051-ND | RM68.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.24000 | RM82.24 |
| 10 | RM69.88700 | RM698.87 |
| 30 | RM64.67467 | RM1,940.24 |
| 50 | RM62.38640 | RM3,119.32 |
| 100 | RM59.41000 | RM5,941.00 |
| 250 | RM55.69372 | RM13,923.43 |
| 500 | RM53.03902 | RM26,519.51 |
| Unit Price without VAT: | RM82.24000 |
|---|---|
| Unit Price with VAT: | RM90.46400 |





