
HPC-05BFFB-SL7001 | |
|---|---|
DigiKey Part Number | 1754-HPC-05BFFB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | HPC-05BFFB-SL7001 |
Description | NMEA 2000, MICRO, 4A, 05 PINS, F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.31000 | RM80.31 |
| 10 | RM68.24600 | RM682.46 |
| 25 | RM63.97120 | RM1,599.28 |
| 50 | RM60.91800 | RM3,045.90 |
| 100 | RM58.01230 | RM5,801.23 |
| 250 | RM54.38312 | RM13,595.78 |
| 500 | RM51.79058 | RM25,895.29 |
| Unit Price without VAT: | RM80.31000 |
|---|---|
| Unit Price with VAT: | RM88.34100 |


