
LAD-05BFFM-QL8D02 | |
|---|---|
DigiKey Part Number | 1754-LAD-05BFFM-QL8D02-ND |
Manufacturer | |
Manufacturer Product Number | LAD-05BFFM-QL8D02 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM113.39000 | RM113.39 |
| 10 | RM96.36100 | RM963.61 |
| 25 | RM90.32840 | RM2,258.21 |
| 50 | RM86.01800 | RM4,300.90 |
| 100 | RM81.91580 | RM8,191.58 |
| 250 | RM76.79264 | RM19,198.16 |
| 500 | RM73.43176 | RM36,715.88 |
| Unit Price without VAT: | RM113.39000 |
|---|---|
| Unit Price with VAT: | RM124.72900 |

